Infineon OptiMOS 5 N-Channel MOSFET, 145 A, 40 V, 8-Pin TDSON-8 FL ISC015N04NM5ATMA1
- RS Stock No.:
- 236-4401
- Mfr. Part No.:
- ISC015N04NM5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,780.00
(exc. VAT)
€3,420.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.556 | €2,780.00 |
*price indicative
- RS Stock No.:
- 236-4401
- Mfr. Part No.:
- ISC015N04NM5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 145A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS 5 | |
| Package Type | TDSON-8 FL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 115W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 6.1mm | |
| Width | 1.2mm | |
| Height | 5.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 145A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS 5 | ||
Package Type TDSON-8 FL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 115W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 6.1mm | ||
Width 1.2mm | ||
Height 5.35mm | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 low-voltage MOSFETs normal level product family Infineon offers a Benchmark solution for applications requiring normal level (higher threshold voltage) drive capability. The high Vth in the normal level portfolio offers immunity to false turn-on due to noisy environments. In addition, lower QGD/QGS ratios (CGD/CGS divider ratio) reduce the Peak of the gate voltage spikes, further contributing to the robustness against unwanted turn-on.
LV motor drives
Pb-free lead plating
100% avalanche tested
Very low on-resistance
Superior thermal resistance
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC015N04NM5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC0502NSIATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC036N04NM5ATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC028N04NM5ATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC019N04NM5ATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC058N04NM5ATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC017N04NM5ATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC046N04NM5ATMA1
