Infineon OptiMOS 5 N-Channel MOSFET, 145 A, 40 V, 8-Pin TDSON-8 FL ISC015N04NM5ATMA1

Get a bulk buy discount

Add 20 more to save 15%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.79

(exc. VAT)

€4.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€1.895€3.79-
20 - 48€1.595€3.1915%
50 - 98€1.475€2.9522%
100 - 198€1.37€2.7427%
200 +€1.28€2.5632%

*price indicative

Packaging Options:
RS Stock No.:
236-4402
Mfr. Part No.:
ISC015N04NM5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

145A

Maximum Drain Source Voltage Vds

40V

Package Type

TDSON-8 FL

Series

OptiMOS 5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

15mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

115W

Typical Gate Charge Qg @ Vgs

67nC

Maximum Operating Temperature

175°C

Height

5.35mm

Standards/Approvals

No

Width

1.2mm

Length

6.1mm

Automotive Standard

No

The Infineon OptiMOS 5 low-voltage MOSFETs normal level product family Infineon offers a Benchmark solution for applications requiring normal level (higher threshold voltage) drive capability. The high Vth in the normal level portfolio offers immunity to false turn-on due to noisy environments. In addition, lower QGD/QGS ratios (CGD/CGS divider ratio) reduce the Peak of the gate voltage spikes, further contributing to the robustness against unwanted turn-on.

LV motor drives

Pb-free lead plating

100% avalanche tested

Very low on-resistance

Superior thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy