Microchip VP0106 Type P-Channel MOSFET, 140 A, 30 V Enhancement, 3-Pin TO-92 VP0106N3-G
- RS Stock No.:
- 236-8961
- Mfr. Part No.:
- VP0106N3-G
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€955.00
(exc. VAT)
€1,175.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.955 | €955.00 |
*price indicative
- RS Stock No.:
- 236-8961
- Mfr. Part No.:
- VP0106N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 140A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | VP0106 | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 140A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series VP0106 | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip enhancement-mode normally-off transistor utilizes a vertical DMOS structure and Supertexs well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. The vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
High input impedance and high gain
Related links
- Microchip VP0106 Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-92 VP0106N3-G
- Microchip VP0109 Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-92 VP0109N3-G
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 ZVP3310A
- Infineon BSR92P Type P-Channel MOSFET 250 V Enhancement, 3-Pin SC-59 BSR92PH6327XTSA1
- Microchip Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-92 TP2104N3-G
- Microchip Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VP2106N3-G
- Microchip LP0701 Type P-Channel MOSFET 16.5 V Enhancement, 3-Pin TO-92 LP0701N3-G
- Microchip VP2206 Type P-Channel MOSFET -60 V Enhancement, 3-Pin TO-92 VP2206N3-G
