Vishay SiR N-Channel MOSFET, 100 A, 80 V, 8-Pin PowerPAK SO-8 SiR584DP-T1-RE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.77

(exc. VAT)

€15.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,805 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.554€12.77
50 - 245€2.402€12.01
250 - 495€2.172€10.86
500 - 1245€2.04€10.20
1250 +€1.916€9.58

*price indicative

Packaging Options:
RS Stock No.:
239-5390
Mfr. Part No.:
SiR584DP-T1-RE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerPAK SO-8

Series

SiR

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0039Ω

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

56nC

Maximum Power Dissipation Pd

83.3W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

5.15mm

Length

6.15mm

The Vishay TrenchFET N channel power MOSFET has drain current of 100 A. It is used in synchronous rectification, primary side switch, DC/DC converter and motor drive switch.

Very low RDS x Qg figure-of-merit (FOM)

Tuned for the lowest RDS x Qoss FOM

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy