Vishay SiR N-Channel MOSFET, 78.4 A, 80 V, 8-Pin PowerPAK SO-8 SiR586DP-T1-RE3

Subtotal (1 pack of 5 units)*

€6.62

(exc. VAT)

€8.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,975 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.324€6.62

*price indicative

Packaging Options:
RS Stock No.:
239-5392
Mfr. Part No.:
SiR586DP-T1-RE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

78.4A

Maximum Drain Source Voltage Vds

80V

Series

SiR

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0058Ω

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19.1nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

71.4W

Maximum Operating Temperature

150°C

Width

5.15mm

Standards/Approvals

RoHS

Length

6.15mm

Automotive Standard

No

The Vishay TrenchFET N channel power MOSFET has drain current of 78.4 A. It is used in synchronous rectification, primary side switch, DC/DC converter and motor drive switch.

Very low RDS x Qg figure-of-merit (FOM)

Tuned for the lowest RDS x Qoss FOM

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy