Vishay SiR N-Channel MOSFET, 73 A, 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR184LDP-T1-RE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.94

(exc. VAT)

€9.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,700 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.588€7.94
50 - 95€1.424€7.12
100 - 245€1.114€5.57
250 - 995€1.084€5.42
1000 +€0.718€3.59

*price indicative

Packaging Options:
RS Stock No.:
268-8331
Mfr. Part No.:
SIR184LDP-T1-RE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

73A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK SO-8

Series

SiR

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0058Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

62.5W

Typical Gate Charge Qg @ Vgs

32nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

5.15mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N channel TrenchFET generation 4 power MOSFET is lead Pb and halogen free device. It is used in applications such as synchronous rectification, motor drive switch, battery and load switch.

Very low figure of merit

ROHS compliant

UIS tested 100 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy