Vishay SIS N-Channel MOSFET, 58.1 A, 80 V, 8-Pin PowerPAK 1212-8S SiSS588DN-T1-GE3

Get a bulk buy discount

Add 50 more to save €6.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.57

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.114€10.57-
50 - 245€1.988€9.94€6.30
250 - 495€1.798€8.99€79.00
500 - 1245€1.692€8.46€211.00
1250 +€1.586€7.93€660.00

*price indicative

Packaging Options:
RS Stock No.:
239-5405
Mfr. Part No.:
SiSS588DN-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

58.1A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerPAK 1212-8S

Series

SIS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.008Ω

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

56.8W

Typical Gate Charge Qg @ Vgs

14.2nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

3.3mm

Length

3.3mm

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay N channel power MOSFET has drain current of 58.1 A. It is used for synchronous rectification, primary side switch, DC/DC converters, OR-ing and hot swap switch, power supplies, motor drive control, battery management

Very low RDS x Qg figure-of-merit (FOM)

Tuned for the lowest RDS x Qoss FOM

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy