Vishay SIS N-Channel MOSFET, 69.4 A, 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS184LDN-T1-GE3
- RS Stock No.:
- 268-8342
- Mfr. Part No.:
- SIS184LDN-T1-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8342
- Mfr. Part No.:
- SIS184LDN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 69.4A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SIS | |
| Package Type | PowerPAK 1212-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0054Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 52W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 69.4A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SIS | ||
Package Type PowerPAK 1212-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0054Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 52W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N channel TrenchFET generation 5 power MOSFET is lead Pb and halogen free device. It is used in applications such as synchronous rectification, motor drive switch, battery and load switch.
Very low figure of merit
ROHS compliant
UIS tested 100 percent
Related links
- Vishay SIS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS184LDN-T1-GE3
- Vishay SIS N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS112LDN-T1-GE3
- Vishay SiS N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISD5300DN-T1-GE3
- Vishay SIS N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
- Vishay SIS N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SiSA12BDN-T1-GE3
- Vishay SIS N-Channel MOSFET 80 V, 8-Pin PowerPAK 1212-8S SiSS588DN-T1-GE3
- Vishay SIS N-Channel MOSFET 60 V Enhancement, 8-Pin 1212-8 SIS4634LDN-T1-GE3
- Vishay SiS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SISD4604LDN-T1-UE3
