Vishay SIS N-Channel MOSFET, 8.8 A, 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS112LDN-T1-GE3
- RS Stock No.:
- 268-8339
- Mfr. Part No.:
- SIS112LDN-T1-GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€672.00
(exc. VAT)
€828.00
(inc. VAT)
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.224 | €672.00 |
*price indicative
- RS Stock No.:
- 268-8339
- Mfr. Part No.:
- SIS112LDN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8.8A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SIS | |
| Package Type | PowerPAK 1212-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.119Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 11.8nC | |
| Maximum Power Dissipation Pd | 19.8W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8.8A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SIS | ||
Package Type PowerPAK 1212-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.119Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 11.8nC | ||
Maximum Power Dissipation Pd 19.8W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N channel TrenchFET generation 4 power MOSFET is single configuration MOSFET. It is lead free and halogen free and It is used an application as primary side switch, motor drive switch and boost converter.
Tuned for the lowest figure of merit
ROHS compliant
UIS tested 100 percent
Related links
- Vishay SIS N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS112LDN-T1-GE3
- Vishay SIS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS184LDN-T1-GE3
- Vishay SiS N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISD5300DN-T1-GE3
- Vishay SIS N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
- Vishay SIS N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SiSA12BDN-T1-GE3
- Vishay SIS N-Channel MOSFET 80 V, 8-Pin PowerPAK 1212-8S SiSS588DN-T1-GE3
- Vishay SIS N-Channel MOSFET 60 V Enhancement, 8-Pin 1212-8 SIS4634LDN-T1-GE3
- Vishay SiS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SISD4604LDN-T1-UE3
