Vishay N-Channel MOSFET, -3.73 A, 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA446CEJW-T1_GE3

Subtotal (1 reel of 3000 units)*

€576.00

(exc. VAT)

€708.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.192€576.00

*price indicative

RS Stock No.:
239-8661
Mfr. Part No.:
SQA446CEJW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

-3.73A

Maximum Drain Source Voltage Vds

20V

Package Type

PowerPAK SC-70W-6L

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

0.02Ω

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

13.6W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

8V

Typical Gate Charge Qg @ Vgs

5.1nC

Maximum Operating Temperature

125°C

Width

2.05mm

Length

2.05mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay SQA is automotive N-Channel MOSFET which operates at 20 V and 175 °C temperature. This MOSFET used for high power density.

AEC-Q101 qualified

UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy