Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK56E PSMN2R0-55YLHX
- RS Stock No.:
- 240-1974
- Mfr. Part No.:
- PSMN2R0-55YLHX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1500 units)*
€2,515.50
(exc. VAT)
€3,094.50
(inc. VAT)
In Stock
- Plus 1,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €1.677 | €2,515.50 |
*price indicative
- RS Stock No.:
- 240-1974
- Mfr. Part No.:
- PSMN2R0-55YLHX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | LFPAK56E | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type LFPAK56E | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia N-channel enhancement mode MOSFET is in LFPAK56E package. The ASFET is particularly suited to 36 V battery powered applications requiring strong avalanche capability, linear mode performance, use at high switching frequencies, and also safe a
Qualified to 175 °C
Avalanche rated, 100% tested
Low QG, QGD and QOSS for high efficiency, especially at higher switching frequencies
Superfast switching with soft body-diode recovery for low-spiking and ringing, recommended for low EMI designs
Unique SchottkyPlus technology for Schottky-like switching performance and low IDSS leakage
Narrow VGS(th) rating for easy paralleling and improved current sharing
Very strong linear-mode / safe operating area characteristics for safe and reliable switching at high-current conditions
Related links
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN2R0-55YLHX
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN3R5-80YSFX
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN4R8-100YSEX
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN1R5-50YLHX
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88 PSMNR55-40SSHJ
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88 BUK7S0R5-40HJ
