ROHM RF4L N-Channel MOSFET, 10.3 A, 60 V N, 8-Pin HUML2020L8 RF4L070BGTCR

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
241-2264
Mfr. Part No.:
RF4L070BGTCR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10.3A

Maximum Drain Source Voltage Vds

60V

Package Type

HUML2020L8

Series

RF4L

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

2.7mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

7.6nC

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

ROHM RF4G100BG is a power MOSFET with low on resistance and suitable for switching.

Low on resistance

High Power small mould PackageHUML2020L8

Pb free plating RoHS compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy