Infineon BSC0 N-Channel MOSFET, 381 A, 40 V, 8-Pin SuperSO8 5 x 6 BSC010N04LS6ATMA1
- RS Stock No.:
- 242-0290
- Mfr. Part No.:
- BSC010N04LS6ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.92
(exc. VAT)
€6.06
(inc. VAT)
In Stock
- 236 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.46 | €4.92 | - |
| 20 - 48 | €2.245 | €4.49 | 8% |
| 50 - 98 | €2.095 | €4.19 | 14% |
| 100 - 198 | €1.94 | €3.88 | 21% |
| 200 + | €1.80 | €3.60 | 26% |
*price indicative
- RS Stock No.:
- 242-0290
- Mfr. Part No.:
- BSC010N04LS6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | BSC0 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series BSC0 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC0 Series MOSFET, 40V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC010N04LS6ATMA1
This MOSFET is a power-switching transistor designed for high-current, high-temperature operation in surface-mount assemblies. It provides N-channel switching capability for demanding power circuits and is intended for applications requiring substantial continuous drain current and elevated operating temperatures.
Features and Benefits:
• 381 A continuous drain current delivers sustained high-load performance
• 40 V drain-source rating enables medium-voltage power switching
• 0.7 mΩ Rds(on) minimises conduction losses under heavy current
• 81 W power dissipation supports elevated power throughput
• 80 nC typical gate charge reduces switching stress on drivers
• −55 °C to 175 °C rating permits operation across wide temperatures
• 40 V drain-source rating enables medium-voltage power switching
• 0.7 mΩ Rds(on) minimises conduction losses under heavy current
• 81 W power dissipation supports elevated power throughput
• 80 nC typical gate charge reduces switching stress on drivers
• −55 °C to 175 °C rating permits operation across wide temperatures
Applications
• Suitable for high-current DC-DC converters in power systems
• Ideal for motor-drive stages requiring heavy current capacity
• Used with power-distribution modules in industrial equipment
• Can be used for synchronous rectification in supply designs
• Used for load-switching in harsh-temperature environments
• Ideal for motor-drive stages requiring heavy current capacity
• Used with power-distribution modules in industrial equipment
• Can be used for synchronous rectification in supply designs
• Used for load-switching in harsh-temperature environments
What package and mounting style does this device use?
It is supplied in a SuperSO8 5x6 package configured for surface mount.
What is the maximum voltage that can be applied between drain and source?
The device tolerates up to 40 V between drain and source under specified conditions.
What gate voltage limits must be observed when driving this device?
Gate-to-source voltage must not exceed 20 V to avoid damaging the gate.
How does the thermal range affect deployment in extreme environments?
The device can operate from −55 °C up to 175 °C, enabling use in elevated-temperature applications where silicon junction limits are critical.
Related links
- Infineon BSC0 N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6 BSC010N04LS6ATMA1
- Infineon BSC0 N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6 BSC011N03LSTATMA1
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 N-Channel MOSFET 100 V, 8-Pin SuperSO8 5 x 6 DSC BSC014N06NSSCATMA1
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC026NE2LS5ATMA1
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC021N08NS5ATMA1
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC022N04LS6ATMA1
