Infineon IPA N-Channel MOSFET, 192 A, 40 V, 3-Pin TO-263 IRF100S201

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.56

(exc. VAT)

€8.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€3.28€6.56
20 - 48€2.885€5.77
50 - 98€2.69€5.38
100 - 198€2.49€4.98
200 +€2.33€4.66

*price indicative

Packaging Options:
RS Stock No.:
242-0991
Mfr. Part No.:
IRF100S201
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

192A

Maximum Drain Source Voltage Vds

40V

Series

IPA

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.9mΩ

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon single N-channel power MOSFET have 192 A maximum drain current. The operating temperature of power MOSFET is -55 °C to 175 °C. It is ideal for low frequency applications requiring performance and ruggedness.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard surface mount package

High-current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy