Infineon IPA N-Channel MOSFET, 11 A, 40 V, 7-Pin TO-263 IRL40SC209
- RS Stock No.:
- 242-0993
- Mfr. Part No.:
- IRL40SC209
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.41
(exc. VAT)
€6.65
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.41 |
| 10 - 24 | €5.15 |
| 25 - 49 | €5.03 |
| 50 - 99 | €4.72 |
| 100 + | €4.32 |
*price indicative
- RS Stock No.:
- 242-0993
- Mfr. Part No.:
- IRL40SC209
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | IPA | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series IPA | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon N-chaneel Power MOSFET have 7 pin with the D2PAK package.The drain-source voltage (Vds) is 40V.The continuous drain current (Id) is 478 A.The operating temperature is ranges from -55 °C to 175 °C.
Surface mount technology
Power dissipation is 375 W
Typical Applications: DC motors, battery management systems,inverters, and DC-DC converters
Related links
- Infineon IPA N-Channel MOSFET 40 V, 7-Pin TO-263
- Infineon IPA N-Channel MOSFET 40 V, 3-Pin TO-263
- Infineon IPA N-Channel MOSFET 40 V, 3-Pin TO-263 IRF100S201
- Infineon IPA N-Channel MOSFET 40 V N, 3-Pin TO-220
- Infineon IPA N-Channel MOSFET 40 V P, 3-Pin TO-220
- Infineon IPA N-Channel MOSFET 40 V N, 3-Pin TO-220 IPA60R180P7XKSA1
- Infineon IPA N-Channel MOSFET 40 V N, 3-Pin TO-220 IPA80R1K2P7XKSA1
- Infineon IPA N-Channel MOSFET 40 V P, 3-Pin TO-220 IPA029N06NXKSA1
