Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK88 BUK7S0R5-40HJ

Subtotal (1 reel of 2000 units)*

€6,710.00

(exc. VAT)

€8,254.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€3.355€6,710.00

*price indicative

RS Stock No.:
243-4436
Mfr. Part No.:
BUK7S0R5-40HJ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.3A

Maximum Drain Source Voltage Vds

30V

Package Type

LFPAK88

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

13.6mΩ

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Nexperia automotive qualified N-channel MOSFET using the latest Trench 9 low ohmic super junction technology, housed in a copper-clip LFPAK88 package. This product has been fully designed and qualified to meet beyond AEC-Q101 requirements delivering high performance and reliability.

-55 °C to +175 °C rating suitable for thermally demanding environments

Thin package and copper clip enables LFPAK88 to be highly efficient thermally

Increased maximum current capability and excellent current spreading

Low source inductance

Low thermal resistance Rth

Visual (AOI) soldering inspection, no need for expensive x-ray equipment

Easy solder wetting for good mechanical solder joint

Reduced cell pitch and super junction platform enables lower RDSon in the same footprint

12 V automotive systems

48 V DC/DC systems (on 12 V secondary side)

Higher power motors, lamps and solenoid control

Reverse polarity protection

Ultra high performance power switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy