Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK88 BUK7S2R0-40HJ
- RS Stock No.:
- 243-4438
- Mfr. Part No.:
- BUK7S2R0-40HJ
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2000)
€1,892.00
(exc. VAT)
€2,327.16
(inc. VAT)
- RS Stock No.:
- 243-4438
- Mfr. Part No.:
- BUK7S2R0-40HJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | LFPAK88 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type LFPAK88 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia automotive qualified N-channel MOSFET using the latest Trench 9 low ohmic super junction technology, housed in a copper-clip LFPAK88 package. This product has been fully designed and qualified to meet beyond AEC-Q101 requirements delivering high performance and reliability.
-55 °C to +175 °C rating suitable for thermally demanding environments
Thin package and copper clip enables LFPAK88 to be highly efficient thermally
Increased maximum current capability and excellent current spreading
Low source inductance
Low thermal resistance Rth
Visual (AOI) soldering inspection, no need for expensive x-ray equipment
Easy solder wetting for good mechanical solder joint
Reduced cell pitch and super junction platform enables lower RDSon in the same footprint
12 V automotive systems
48 V DC/DC systems (on 12 V secondary side)
Higher power motors, lamps and solenoid control
Reverse polarity protection
Ultra high performance power switching
Related links
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88 BUK7S2R0-40HJ
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88 BUK7S0R5-40HJ
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88 PSMNR55-40SSHJ
- Nexperia N-Channel MOSFET 50 V Enhancement, 4-Pin LFPAK88
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN4R8-100YSEX
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN3R5-80YSFX

