Nexperia N-Channel MOSFET, 10.3 A, 30 V, 3-Pin SOT-23 PMV13XNEAR
- RS Stock No.:
- 243-4862
- Mfr. Part No.:
- PMV13XNEAR
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.03
(exc. VAT)
€11.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.361 | €9.03 |
| 50 - 75 | €0.354 | €8.85 |
| 100 - 225 | €0.23 | €5.75 |
| 250 - 975 | €0.226 | €5.65 |
| 1000 + | €0.118 | €2.95 |
*price indicative
- RS Stock No.:
- 243-4862
- Mfr. Part No.:
- PMV13XNEAR
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia N-channel enhancement mode field effect transistor (FET) in a small SOT23 surface mounted device (SMD) plastic package having trench MOSFET technology.
Low threshold voltage
Extended temperature range Tj = 175 °C
Trench MOSFET technology
Very fast switching
DC to DC conversion
High-speed line driver
Low-side load switch
Switching circuits
Related links
- Nexperia N-Channel MOSFET 30 V, 3-Pin SOT-23
- Nexperia N-Channel MOSFET 30 V, 3-Pin SOT-23 PMV50XNEAR
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN2R0-55YLHX
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN4R8-100YSEX
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN1R5-50YLHX
