ROHM RV1C002UN N-Channel MOSFET, 10.3 A, 1.2 V N, 3-Pin DFN0806-3
- RS Stock No.:
- 244-0120
- Mfr. Part No.:
- RV1C002UNT2CL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0120
- Mfr. Part No.:
- RV1C002UNT2CL
- Manufacturer:
- ROHM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 1.2V | |
| Package Type | DFN0806-3 | |
| Series | RV1C002UN | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, Pb-free lead plating | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 1.2V | ||
Package Type DFN0806-3 | ||
Series RV1C002UN | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, Pb-free lead plating | ||
Automotive Standard No | ||
The ROHM MOSFET has built-in ESD Protection Diode and it comes with ultra small VML0806 package. It has storage temperature range of -55°C to 155°C and it is suitable for general rectification.
Low voltage drive(1.2V) type
The Ultra Small Package (0806 size)
For partable equipment.
Drive circuits can be simple.
Built-in ESD Protection Diode.
Related links
- ROHM RV1C002UN N-Channel MOSFET 1.2 V N, 3-Pin DFN0806-3 RV1C002UNT2CL
- ROHM RQ7G080BG N-Channel MOSFET 40 V N TSMT-8
- ROHM RYM002N05 N-Channel MOSFET 0.9 V N SOT-723
- ROHM RF4G100BG N-Channel MOSFET 40 V N, 8-Pin HUML2020L8
- ROHM RQ7G080BG N-Channel MOSFET 40 V N TSMT-8 RQ7G080BGTCR
- ROHM RF4G100BG N-Channel MOSFET 40 V N, 8-Pin HUML2020L8 RF4G100BGTCR
- ROHM RF4L N-Channel MOSFET 60 V N, 8-Pin HUML2020L8 RF4L070BGTCR
- ROHM RYM002N05 N-Channel MOSFET 0.9 V N SOT-723 RYM002N05T2CL
