ROHM RV1C002UN N-Channel MOSFET, 10.3 A, 1.2 V N, 3-Pin DFN0806-3 RV1C002UNT2CL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-0121
Mfr. Part No.:
RV1C002UNT2CL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10.3A

Maximum Drain Source Voltage Vds

1.2V

Series

RV1C002UN

Package Type

DFN0806-3

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

2.7mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

104W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, Pb-free lead plating

Automotive Standard

No

The ROHM MOSFET has built-in ESD Protection Diode and it comes with ultra small VML0806 package. It has storage temperature range of -55°C to 155°C and it is suitable for general rectification.

Low voltage drive(1.2V) type

The Ultra Small Package (0806 size)

For partable equipment.

Drive circuits can be simple.

Built-in ESD Protection Diode.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy