Infineon IPT N-Channel MOSFET, 400 A, 800 V, 8-Pin TO-263 IPT012N08N5ATMA1
- RS Stock No.:
- 244-0902
- Mfr. Part No.:
- IPT012N08N5ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
In Stock
- Plus 974 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.49 | - |
| 10 - 24 | €6.17 | 4% |
| 25 + | €5.92 | 8% |
*price indicative
- RS Stock No.:
- 244-0902
- Mfr. Part No.:
- IPT012N08N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 400A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-263 | |
| Series | IPT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 400A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-263 | ||
Series IPT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IPT Series MOSFET, 800V Maximum Drain Source Voltage, 400A Maximum Continuous Drain Current - IPT012N08N5ATMA1
This MOSFET is a high-voltage, high-current switching device designed for demanding power conversion and automotive environments. It functions as an N-channel transistor for controlling large DC loads and is intended for surface-mounted applications where thermal endurance and robust electrical performance are required.
Features and Benefits:
• 800V rating enables high-voltage switch operation
• 400A continuous current supports heavy-load applications
• 1.2mΩ low Rds(on) minimises conduction losses
• 81W power dissipation allows sustained power handling
• 80nC gate charge permits predictable switching control
• -55°C to 175°C temperature range ensures wide thermal tolerance
• 400A continuous current supports heavy-load applications
• 1.2mΩ low Rds(on) minimises conduction losses
• 81W power dissipation allows sustained power handling
• 80nC gate charge permits predictable switching control
• -55°C to 175°C temperature range ensures wide thermal tolerance
Applications
• Suitable for high-voltage traction inverter stages
• Ideal for battery management and power distribution
• Used with automotive power converters meeting AEC‑Q101 requirements
• Can be used for industrial motor drive switching
• Used for high-current DC-DC converter topologies
• Ideal for battery management and power distribution
• Used with automotive power converters meeting AEC‑Q101 requirements
• Can be used for industrial motor drive switching
• Used for high-current DC-DC converter topologies
What gate voltage limits must be observed?
The device accepts up to 20V between gate and source and requires appropriate gate drive levels within that limit.
What package should be considered for thermal management?
The TO‑263 surface-mount package offers a large thermal pad area for heatsinking and PCB thermal dissipation.
How does the component handle automotive qualification?
It conforms to the AEC‑Q101 automotive test standard for semiconductor devices used in vehicles.
What environmental regulation compliance is present?
The component meets RoHS requirements for restricted hazardous substances.
What is the channel conduction type and switching orientation?
It is an N-channel device configured for drain-to-source conduction in conventional high-side or low-side switch arrangements.
Related links
- Infineon IPT N-Channel MOSFET 800 V, 8-Pin TO-263 IPT012N08N5ATMA1
- Infineon IPT N-Channel MOSFET 800 V, 8-Pin TO-263 IPT026N10N5ATMA1
- Infineon IPT N-Channel MOSFET 800 V, 8-Pin TO-263 IPT020N10N5ATMA1
- Infineon IPT N-Channel MOSFET 40 V, 8-Pin HSOF-8 IPT60R040S7XTMA1
- Infineon IPT N-Channel MOSFET 40 V Enhancement, 8-Pin HSOF-8 IPT60R055CFD7XTMA1
- Infineon IPT N-Channel MOSFET 319 V, 16-Pin TO-263 IPTC039N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin TO-263 IPTC044N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 7-Pin TO-263 IPTG044N15NM5ATMA1
