Infineon IPT N-Channel MOSFET, 400 A, 800 V, 8-Pin TO-263 IPT020N10N5ATMA1

Subtotal (1 reel of 2000 units)*

€4,436.00

(exc. VAT)

€5,456.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€2.218€4,436.00

*price indicative

RS Stock No.:
244-0903
Mfr. Part No.:
IPT020N10N5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

400A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-263

Series

IPT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.2mΩ

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IPT Series MOSFET, 800V Maximum Drain Source Voltage, 400A Maximum Continuous Drain Current - IPT020N10N5ATMA1


This MOSFET is a high-voltage switching semiconductor designed for demanding power applications, providing controlled conduction in N-channel configurations across a wide ambient range. It is intended for surface-mount implementations where robust current handling and thermal performance are required, and it adheres to industry environmental restrictions.

Features and Benefits:


• 800V drain rating enables high-voltage switching in power systems
• 400A continuous drain current supports heavy current loads
• 1.2mΩ low Rds(on) minimises conduction losses
• 81W power dissipation allows sustained thermal loading
• 80nC typical gate charge enables Rapid switching transitions
• 20V gate rating permits broad gate-drive flexibility

Applications


• Suitable for traction inverters and high-voltage motor drives
• Ideal for DC-DC converters in industrial power supplies
• Used for high-current switching in energy storage systems
• Can be used for on-board power electronics in demanding environments
• Used with thermal management solutions on surface-mount assemblies

What temperature range can it tolerate in operation?


It operates reliably from -55°C up to 175°C.

How is it supplied for mounting on boards?


It is provided in a TO-263 surface-mount package for soldered board placement.

What automotive qualification does it meet for vehicle use?


It conforms to the automotive AEC‑Q101 standard for component robustness.

Is it suitable for restricted-substance projects?


The device is RoHS-compliant, indicating adherence to restricted-substance limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy