DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement DMT10H4M9LPSW-13
- RS Stock No.:
- 244-1928
- Mfr. Part No.:
- DMT10H4M9LPSW-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1928
- Mfr. Part No.:
- DMT10H4M9LPSW-13
- Manufacturer:
- DiodesZetex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex MOSFET packaging is reel.
Mounting type is surface mount
Related links
- DiodesZetex N-Channel MOSFET 12 V Enhancement
- DiodesZetex N-Channel MOSFET 12 V Enhancement TO-252
- DiodesZetex N-Channel MOSFET 12 V Enhancement DMT10H4M9SPSW-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252 DMT15H053SK3-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI1012-8
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin SOIC DMT68M8LSS-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement TO-252 DMTH47M2SK3-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8 DMTH10H032LFVW-13
