onsemi NTD N-Channel MOSFET, 58 A, 1.2 kV, 5-Pin TO-252 NTD5C632NLT4G
- RS Stock No.:
- 244-9179
- Mfr. Part No.:
- NTD5C632NLT4G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,585.00
(exc. VAT)
€1,950.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.634 | €1,585.00 |
*price indicative
- RS Stock No.:
- 244-9179
- Mfr. Part No.:
- NTD5C632NLT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-252 | |
| Series | NTD | |
| Mount Type | Through Hole | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 117W | |
| Typical Gate Charge Qg @ Vgs | 78nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-252 | ||
Series NTD | ||
Mount Type Through Hole | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 117W | ||
Typical Gate Charge Qg @ Vgs 78nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor N-Channel MOSFET has Drain−to−Source Voltage is 60 V and Gate−to−Source Voltage is 20 V
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Related links
- onsemi NTD N-Channel MOSFET 1.2 kV, 5-Pin TO-252 NTD5C632NLT4G
- onsemi NTD N-Channel MOSFET & Diode 600 V Enhancement, 3-Pin TO-252 NTD280N60S5Z
- onsemi NTD N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 NTD20N03L27T4G
- onsemi NTHL N-Channel MOSFET 1.2 kV, 5-Pin TO-247 NTHL045N065SC1
- onsemi NTD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi NTD N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 NTD20N06T4G
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN NTMFS5C645NT1G
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN NTMFS6H824NT1G
