ROHM N-Channel SiC Power Module, 204 A, 1.2 kV BSM180D12P2C101
- RS Stock No.:
- 246-1508
- Mfr. Part No.:
- BSM180D12P2C101
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-1508
- Mfr. Part No.:
- BSM180D12P2C101
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current (Id) | 204 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 1360 W | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current (Id) 204 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 1360 W | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Screw | ||
ROHM BSM180D12P2C101 1200V, 204A, Half bridge, Silicon-carbide (SiC) Power Module
Features
・SiC MOSFET-only power module
・High-speed switching and low switching loss
・Ensured reliability of body diode conduction
・Low body diode Qrr and trr
Related links
- ROHM BSM 2 N-Channel SiC Power Module 1.2 kV Enhancement, 4-Pin BSM300D12P2E001
- ROHM BSM 2 N-Channel SiC Power Module 1.2 kV Enhancement, 4-Pin BSM180D12P3C007
- ROHM Half Bridge BSM N-Channel SiC Power Module 1.2 kV Enhancement, 4-Pin BSM120D12P2C005
- STMicroelectronics SCT10N120H N-Channel SiC Power Module 1.2 kV Enhancement, 3-Pin Hip-247 SCT10N120H
- STMicroelectronics SCT N-Channel SiC Power Module 1.2 kV Depletion, 3-Pin Hip-247
- STMicroelectronics SCT N-Channel SiC Power Module 1.2 kV Depletion, 3-Pin Hip-247 SCT10N120AG
- onsemi Isolated N-Channel SiC Power Module 1.2 kV, 36-Pin F2 NXH006P120MNF2PTG
- STMicroelectronics 3 Phase A2U N-Channel SiC Power Module 1.2 kV Enhancement, 8-Pin ACEPACK 2 A2U12M12W2-F2
