ROHM N-Channel MOSFET, 576 A, 1200 V Tray BSM600C12P3G201

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-1528
Mfr. Part No.:
BSM600C12P3G201
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

576 A

Maximum Drain Source Voltage

1200 V

Package Type

Tray

Mounting Type

Screw Mount

The ROHM BSM600C12P3G201 is a chopper module consisting of Sic UMOSFET and Sic-SBD suitable for motor drive converter photovoltaics wind power generation induction heating equipment this power module offers low surge low switching loss high speed switching possible reduced temperature dependence.

Low surge
Low switching loss
High speed switching possible
Reduced temperature dependence

Related links