ROHM RQ7L055BG N-Channel MOSFET, 10.7 A, 40 V Enhancement TSMT-8 RQ7L055BGTCR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-3955
Mfr. Part No.:
RQ7L055BGTCR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

40V

Package Type

TSMT-8

Series

RQ7L055BG

Mount Type

Surface Mount

Maximum Drain Source Resistance Rds

2.7mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

7.6nC

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q101

The ROHM Nch power MOSFET which are available in small surface mount package and can be used in switching applications.

Low on - resistance

Small surface mount package (TSMT8)

Pb-free plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy