ROHM RS6L120BG N-Channel MOSFET, 10.7 A, 12 V Enhancement HSOP-8

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
255-7715
Mfr. Part No.:
RS6L120BGTB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Series

RS6L120BG

Package Type

HSOP-8

Mount Type

Surface Mount

Maximum Drain Source Resistance Rds

2.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

51nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

104W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM N channel 60V 150A power MOSFET is Pb-free plating , RoHS compliant device.

Low on - resistance

High power package (HSOP8)

Halogen free

100% Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy