ROHM RS6L120BG N-Channel MOSFET, 10.7 A, 12 V Enhancement HSOP-8 RS6L120BGTB1
- RS Stock No.:
- 255-7717
- Mfr. Part No.:
- RS6L120BGTB1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €3.95 | €7.90 |
| 50 - 98 | €3.355 | €6.71 |
| 100 - 248 | €2.585 | €5.17 |
| 250 - 998 | €2.52 | €5.04 |
| 1000 + | €2.315 | €4.63 |
*price indicative
- RS Stock No.:
- 255-7717
- Mfr. Part No.:
- RS6L120BGTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | HSOP-8 | |
| Series | RS6L120BG | |
| Mount Type | Surface Mount | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 104W | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type HSOP-8 | ||
Series RS6L120BG | ||
Mount Type Surface Mount | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 104W | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM N channel 60V 150A power MOSFET is Pb-free plating , RoHS compliant device.
Low on - resistance
High power package (HSOP8)
Halogen free
100% Rg and UIS tested
Related links
- ROHM RS6L120BG N-Channel MOSFET 12 V Enhancement HSOP-8
- ROHM RS1P600BH N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8
- ROHM RS1P600BH N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS1P600BHTB1
- ROHM RS6R060BH N-Channel MOSFET 150 V Enhancement HSOP-8S
- ROHM RS6R060BH N-Channel MOSFET 150 V Enhancement HSOP-8S RS6R060BHTB1
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin SOIC DMT68M8LSS-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin SOIC
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI1012-8 DMTH4001STLWQ-13
