DiodesZetex Type N, Type P-Channel MOSFET, 4.5 A, 40 V Enhancement, 8-Pin SOIC DMHC4035LSD-13
- RS Stock No.:
- 246-7502
- Mfr. Part No.:
- DMHC4035LSD-13
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.61
(exc. VAT)
€6.90
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.561 | €5.61 | - |
| 50 - 90 | €0.55 | €5.50 | 1% |
| 100 - 240 | €0.437 | €4.37 | 22% |
| 250 - 990 | €0.428 | €4.28 | 23% |
| 1000 + | €0.385 | €3.85 | 31% |
*price indicative
- RS Stock No.:
- 246-7502
- Mfr. Part No.:
- DMHC4035LSD-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type P | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.058Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.5W | |
| Typical Gate Charge Qg @ Vgs | 12.5nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 700mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type N, Type P | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.058Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.5W | ||
Typical Gate Charge Qg @ Vgs 12.5nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 700mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex makes a new generation complementary MOSFET H-Bridge, that features low on-resistance achievable with low gate drive. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SO-8 packaging. It offers fast switching and low input capacitance. It has working temperature range of -55°C to +150°C.
Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V 2 N-channel and 2 P-channels in a SOIC package It offers low on-resistance
Related links
- DiodesZetex Type N 4.5 A 8-Pin SOIC DMHC4035LSD-13
- DiodesZetex Type P 4.5 A 8-Pin SOIC
- DiodesZetex Type P 4.5 A 8-Pin SOIC DMHC4035LSDQ-13
- DiodesZetex Type N 5.8 A 8-Pin SOIC
- DiodesZetex Type N 7.5 A 8-Pin SOIC
- DiodesZetex Type N 3.1 A 8-Pin SOIC DMHC6070LSD-13
- DiodesZetex Type N 5.8 A 8-Pin SOIC DMC4050SSDQ-13
- DiodesZetex Type N 7.5 A 8-Pin SOIC DMC4040SSDQ-13
