DiodesZetex Type N, Type P-Channel MOSFET, 7.5 A, 40 V Enhancement, 8-Pin SOIC DMC4040SSDQ-13
- RS Stock No.:
- 246-7500
- Mfr. Part No.:
- DMC4040SSDQ-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7500
- Mfr. Part No.:
- DMC4040SSDQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type P | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.045Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2.14W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 37.6nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type N, Type P | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.045Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2.14W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 37.6nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex makes a complementary pair enhancement mode MOSFET, designed to ensure that RDS(on) of N and P channel FET are matched to minimize losses in both arms of the bridge e. The DMC4040SSDQ is optimized for use in 3 phases brushless DC motor circuits (BLDC), CCFL backlighting. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SO-8 packaging. It offers fast switching and low input capacitance. It has working temperature range of -55°C to +150°C.
Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V Its low RDS(ON) helps to minimize power losses Its low Qg helps to minimizes switching losses
Related links
- DiodesZetex Type N 7.5 A 8-Pin SOIC
- DiodesZetex Type N 5.8 A 8-Pin SOIC
- DiodesZetex Type N 3.1 A 8-Pin SOIC DMHC6070LSD-13
- DiodesZetex Type N 5.8 A 8-Pin SOIC DMC4050SSDQ-13
- DiodesZetex Type N 4.5 A 8-Pin SOIC DMHC4035LSD-13
- DiodesZetex Isolated 2 Type N 7.6 A 8-Pin SOIC DMC3028LSDX-13
- DiodesZetex Isolated 2 Type P 7.5 A 8-Pin SOIC DMC4040SSD-13
- DiodesZetex Isolated 2 Type N 10.5 A 8-Pin SOIC DMC3016LSD-13
