DiodesZetex Type N, Type P-Channel MOSFET, 4.5 A, 40 V Enhancement, 8-Pin SOIC DMHC4035LSD-13

Subtotal (1 reel of 2500 units)*

€1,332.50

(exc. VAT)

€1,640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.533€1,332.50

*price indicative

RS Stock No.:
246-6776
Mfr. Part No.:
DMHC4035LSD-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type N, Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.5A

Maximum Drain Source Voltage Vds

40V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.058Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

700mV

Typical Gate Charge Qg @ Vgs

12.5nC

Maximum Power Dissipation Pd

1.5W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The DiodesZetex makes a new generation complementary MOSFET H-Bridge, that features low on-resistance achievable with low gate drive. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SO-8 packaging. It offers fast switching and low input capacitance. It has working temperature range of -55°C to +150°C.

Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V 2 N-channel and 2 P-channels in a SOIC package It offers low on-resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy