DiodesZetex DMN N-Channel MOSFET, 1 A, 20 V Enhancement, 3-Pin X2-DFN DMN2451UFB4-7B

Subtotal (1 reel of 10000 units)*

€530.00

(exc. VAT)

€650.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.053€530.00

*price indicative

RS Stock No.:
246-6796
Mfr. Part No.:
DMN2451UFB4-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1A

Maximum Drain Source Voltage Vds

20V

Package Type

X2-DFN

Series

DMN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

700mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

12V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

900mW

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

1.3nC

Maximum Operating Temperature

150°C

Length

1.05mm

Height

400μm

Width

650μm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in U-DFN1006-3 packaging and 0.6mm profile makes it ideal for low profile applications . It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application.

Maximum drain to source voltage is 20 V Maximum gate to source voltage is ±12 V It has PCB Footprint of 4mm^2 It offers low gate threshold voltage It provides an ESD protected Gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy