DiodesZetex Type P-Channel MOSFET, 2.4 A, 12 V Enhancement, 3-Pin SOT-23 DMPH6250SQ-13
- RS Stock No.:
- 246-6859
- Mfr. Part No.:
- DMPH6250SQ-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 10000 units)*
€1,490.00
(exc. VAT)
€1,830.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.149 | €1,490.00 |
*price indicative
- RS Stock No.:
- 246-6859
- Mfr. Part No.:
- DMPH6250SQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.24Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 175°C | |
| Height | 975μm | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.24Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 175°C | ||
Height 975μm | ||
Length 2.9mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a P-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SOT23 packaging. It offers fast switching and high efficiency. It is rated to +175°C and ideal for high ambient temperature environments. Its 100% unclamped inductive switching ensures more reliable and robust end application.
Maximum drain to source voltage is 60 V and maximum gate to source voltage is ±20 V It offers low on-resistance and has high BVDSS rating for power application It offers low input capacitance
Related links
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMPH6250SQ-13
- DiodesZetex DMPH6250SQ Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMPH6250SQ-7
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61P02FTA
- DiodesZetex Type P-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23 ZVP1320FTA
