DiodesZetex N-Channel MOSFET, 150 A, 30 V Enhancement, 8-Pin PowerDI5060-8 DMT32M5LPS-13
- RS Stock No.:
- 246-6874
- Mfr. Part No.:
- DMT32M5LPS-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€1,005.00
(exc. VAT)
€1,235.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.402 | €1,005.00 |
*price indicative
- RS Stock No.:
- 246-6874
- Mfr. Part No.:
- DMT32M5LPS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerDI5060-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.003mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Length | 6.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerDI5060-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.003mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Length 6.15mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a new generation N-channel enhancement mode MOSFET, it has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI5060-8 packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application. Less than 1.1 mm of packaging size makes it ideal for thin applications.
Maximum drain to source voltage is 30 V and maximum gate to source voltage is ±20 V Thermally efficient package ideal for cooler running applications It offers low input capacitance
Related links
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMT32M5LPS-13
- DiodesZetex N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060-8 DMTH15H017SPSW-13
- DiodesZetex N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060-8 DMTH15H017SPSWQ-13
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMTH32M5LPSQ-13
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMT32M5LPSW-13
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8 DMT6011LPDW-13
