DiodesZetex N-Channel MOSFET, 11 A, 150 V Enhancement, 8-Pin PowerDI5060-8 DMTH15H017SPSWQ-13

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.76

(exc. VAT)

€12.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,500 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45€1.952€9.76-
50 - 95€1.844€9.225%
100 - 245€1.708€8.5412%
250 - 995€1.672€8.3614%
1000 +€1.138€5.6941%

*price indicative

Packaging Options:
RS Stock No.:
254-8665
Mfr. Part No.:
DMTH15H017SPSWQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

150V

Package Type

PowerDI5060-8

Pin Count

8

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.73W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

175°C

Width

5.15mm

Standards/Approvals

No

Length

6.4mm

Height

1mm

Automotive Standard

AEC-Q101

The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in DC to DC converters and motors

Low on resistance

High conversion efficiency

Low input capacitance

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy