DiodesZetex DMP Type P-Channel MOSFET, 4.3 A, 20 V Enhancement, 3-Pin SOT-23 DMP2070U-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.00

(exc. VAT)

€13.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.44€11.00
50 - 75€0.431€10.78
100 - 225€0.327€8.18
250 - 975€0.321€8.03
1000 +€0.302€7.55

*price indicative

Packaging Options:
RS Stock No.:
246-7525
Mfr. Part No.:
DMP2070U-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

4.3A

Maximum Drain Source Voltage Vds

20V

Series

DMP

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

8V

Typical Gate Charge Qg @ Vgs

6.8nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.2W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Length

3mm

Standards/Approvals

No

Height

1mm

Width

1.4mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a P-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SOT23 packaging. It offers fast switching and high efficiency. It offers an ESD protected gate.

Maximum drain to source voltage is 20 V Maximum gate to source voltage is ±8 V It offers low on-resistance It has low gate threshold voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy