Wolfspeed N-Channel MOSFET, 64 A, 1.2 kV, 7-Pin TO-263-7 C3M0040120J1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8927
Mfr. Part No.:
C3M0040120J1
Manufacturer:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

64 A

Maximum Drain Source Voltage (Vds)

1.2 kV

Pin Count

7

Package Type

TO-263-7

Mount Type

Surface

The Wolfspeed Silicon Carbide Power MOSFET C3MTM MOSFET Technology is in N-Channel Enhancement Mode. The Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs is a range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency

3rd generation SiC MOSFET technology

Low impedance package with driver source pin

High blocking voltage with low on-resistance

High-speed switching with low capacitances

Fast intrinsic diode with low reverse recovery (Qrr)

Halogen free, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy