Infineon IAUZ N-Channel MOSFET, 30 A, 60 V Enhancement, 8-Pin PQFN IAUZ30N06S5L140ATMA1
- RS Stock No.:
- 249-6898
- Mfr. Part No.:
- IAUZ30N06S5L140ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €6.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.75
(exc. VAT)
€7.05
(inc. VAT)
In Stock
- Plus 3,765 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.15 | €5.75 | - |
| 50 - 120 | €1.012 | €5.06 | €6.90 |
| 125 - 245 | €0.946 | €4.73 | €25.50 |
| 250 - 495 | €0.886 | €4.43 | €66.00 |
| 500 + | €0.816 | €4.08 | €167.00 |
*price indicative
- RS Stock No.:
- 249-6898
- Mfr. Part No.:
- IAUZ30N06S5L140ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IAUZ | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IAUZ | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IAUZ Series MOSFET, 60V Maximum Drain‑Source Voltage, 30A Maximum Continuous Drain Current - IAUZ30N06S5L140ATMA1
This MOSFET is an N‑channel enhancement device designed for high‑current switching in Compact surface‑mount assemblies. It operates across a wide thermal range and is built for demanding environments where low conduction loss and substantial power handling are required.
Features and Benefits:
• 14mΩ Rds(on) reduces conduction losses for efficient power delivery
• 81W power dissipation supports sustained high‑power operation
• 80nC typical gate charge enables controlled switching with moderate drive energy
• 20V gate tolerance allows use with higher‑voltage gate‑drive circuits
• PQFN package improves the thermal path for surface‑mounted assemblies
• 81W power dissipation supports sustained high‑power operation
• 80nC typical gate charge enables controlled switching with moderate drive energy
• 20V gate tolerance allows use with higher‑voltage gate‑drive circuits
• PQFN package improves the thermal path for surface‑mounted assemblies
Applications
• Suitable for 60V automotive power‑distribution circuits
• Ideal for high‑current DC-DC converters in vehicles
• Used with motor‑drive stages in automotive electronics
• Can be used for switch‑mode power supplies requiring Compact mounting
• Suitable for high‑temperature control electronics in harsh environments
• Ideal for high‑current DC-DC converters in vehicles
• Used with motor‑drive stages in automotive electronics
• Can be used for switch‑mode power supplies requiring Compact mounting
• Suitable for high‑temperature control electronics in harsh environments
What temperature range can it sustain in operation?
It is rated to function from -55°C up to 175°C.
How does the package support thermal management?
The PQFN form provides a direct thermal route to the PCB for improved heat transfer.
What gate‑drive considerations apply for switching?
Expect a typical gate charge of 80nC at the specified gate voltage, requiring a driver capable of sourcing that charge for Rapid transitions.
Which mounting method is intended for installation?
It is designed for surface‑mount placement on PCB assemblies.
Related links
- Infineon IAUZ N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN IAUZ30N06S5L140ATMA1
- Infineon IAUZ N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN IAUZ40N06S5N050ATMA1
- Infineon IAUZ N-Channel MOSFET 1.2 kV Enhancement, 8-Pin AG-EASY2B F3L8MR12W2M1HPB11BPSA1
- Infineon IAUZ N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUZ20N08S5L300ATMA1
- Infineon IAUZ N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUZ30N10S5L240ATMA1
- Infineon HEXFET N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
