Infineon IMBG N-Channel MOSFET, 18 A, 1.2 kV N, 7-Pin TO-263 IMBG120R220M1HXTMA1
- RS Stock No.:
- 249-6954
- Mfr. Part No.:
- IMBG120R220M1HXTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€5.98
(exc. VAT)
€7.36
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.98 | - |
| 10 - 24 | €5.69 | 4% |
| 25 - 49 | €5.45 | 8% |
| 50 - 99 | €5.18 | 13% |
| 100 + | €4.84 | 19% |
*price indicative
- RS Stock No.:
- 249-6954
- Mfr. Part No.:
- IMBG120R220M1HXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-263 | |
| Series | IMBG | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-263 | ||
Series IMBG | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon silicon carbide MOSFET reduction of system complexity. It directly drive from fly-back controller. Efficiency improvement and cooling effort reduction. Enabling higher frequency.
Very low switching losses
Short circuit withstand time 3 μs
Fully controllable dV/dt
Benchmark gate threshold voltage, VGS(th) = 4.5V
Robust against parasitic turn on, 0V turn-off gate voltage can be applied
Robust body diode for hard commutation
XT interconnection technology for best-in-class thermal performance
Package creepage and clearance distance > 6.1mm
Sense pin for optimized switching performance
Related links
- Infineon IMBG N-Channel MOSFET 1.2 kV N, 7-Pin TO-263 IMBG120R220M1HXTMA1
- Infineon IMBG N-Channel MOSFET 1.2 kV N, 7-Pin TO-263 IMBG120R140M1HXTMA1
- Infineon IMBG N-Channel MOSFET 75 V N, 7-Pin TO-263
- Infineon IMBG N-Channel MOSFET 75 V N, 7-Pin TO-263 IMBG65R072M1HXTMA1
- Infineon IMBG N-Channel MOSFET 75 V N, 7-Pin TO-263 IMBG65R030M1HXTMA1
- Infineon IMBG N-Channel MOSFET 75 V N, 7-Pin TO-263 IMBG65R057M1HXTMA1
- Infineon IMBG N-Channel MOSFET 75 V N, 7-Pin TO-263 IMBG65R260M1HXTMA1
- Infineon IMBG N-Channel MOSFET 75 V N, 7-Pin TO-263 IMBG65R163M1HXTMA1
