Infineon ISP Type P-Channel MOSFET, -2.8 A, 40 V Enhancement, 3-Pin SOT-223
- RS Stock No.:
- 250-0565
- Mfr. Part No.:
- ISP25DP06LMSATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0565
- Mfr. Part No.:
- ISP25DP06LMSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -2.8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | ISP | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -2.8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series ISP | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS™ P-channel small signal MOSFETs 60V in SOT-223 package is the new technology targeted for consumer applications. The main advantage of a P-channel small signal device is the reduction of design complexity in medium and low power applications.
Easy interface to MCU
Fast switching
Avalanche ruggedness
Related links
- Infineon ISP Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223 ISP25DP06LMSATMA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP12DP06NMXTSA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-223 ISP16DP10LMXTSA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP25DP06NMXTSA1
- Infineon ISP Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-223 ISP20EP10LMXTSA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP75DP06LMXTSA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP25DP06LMXTSA1
