Infineon ISP Type P-Channel MOSFET, 1.9 A, 60 V Enhancement, 3-Pin SOT-223 ISP25DP06NMXTSA1

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.01

(exc. VAT)

€4.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 85 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45€0.802€4.01-
50 - 120€0.652€3.2618%
125 - 245€0.616€3.0823%
250 - 495€0.566€2.8329%
500 +€0.53€2.6533%

*price indicative

Packaging Options:
RS Stock No.:
243-9275
Mfr. Part No.:
ISP25DP06NMXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.9A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Series

ISP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon P-Channel small signal transistor have Pb-free lead plating. The drain current and drain-source voltage of MOSFET is -1.9 A and -60V respectively. It has very low resistance value. The operating temperature is ranges from -55 °C to 150 °C.

Surface Mount technology

Logic level availability

Easy interface to Microcontroller Unit (MCU)

Fast switching

avalanche ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy