Infineon ISP Type P-Channel MOSFET, 1.9 A, 60 V Enhancement, 3-Pin SOT-223 ISP25DP06LMXTSA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
243-9273
Mfr. Part No.:
ISP25DP06LMXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.9A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Series

ISP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon P-Channel small signal transistor have Pb-free lead plating. The drain current and drain-source voltage of MOSFET is -1.9 A and -60V respectively. It has very low resistance value. The operating temperature is ranges from -55 °C to 150 °C.

Surface Mount technology

Logic level availability

Easy interface to Microcontroller Unit (MCU)

Fast switching

avalanche ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy