Infineon ISP Type P-Channel MOSFET, 3.9 A, 100 V Enhancement, 3-Pin SOT-223 ISP16DP10LMXTSA1
- RS Stock No.:
- 235-4876
- Mfr. Part No.:
- ISP16DP10LMXTSA1
- Manufacturer:
- Infineon
Add 2000 more to save €38.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€385.00
(exc. VAT)
€474.00
(inc. VAT)
- Shipping from 29 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.385 | €385.00 | - |
| 2000 - 2000 | €0.366 | €366.00 | €38.00 |
| 3000 + | €0.343 | €343.00 | €126.00 |
*price indicative
- RS Stock No.:
- 235-4876
- Mfr. Part No.:
- ISP16DP10LMXTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.9A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Series | ISP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.38Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11.6nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Length | 6.1mm | |
| Height | 5.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.9A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Series ISP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.38Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11.6nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Length 6.1mm | ||
Height 5.35mm | ||
Automotive Standard No | ||
Related links
- Infineon ISP Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-223 ISP16DP10LMXTSA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP25DP06NMXTSA1
- Infineon ISP Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223 ISP25DP06LMSATMA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP75DP06LMXTSA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP25DP06LMXTSA1
- Infineon ISP Type P-Channel MOSFET 150 V Enhancement, 3-Pin SOT-223 ISP14EP15LMXTSA1
