Vishay Type P-Channel MOSFET, 6.46 A, 60 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA411CEJW-T1_GE3
- RS Stock No.:
- 252-0299
- Mfr. Part No.:
- SQA411CEJW-T1_GE3
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-0299
- Mfr. Part No.:
- SQA411CEJW-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.46A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK SC-70W-6L | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.21mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 5.1nC | |
| Maximum Power Dissipation Pd | 13.6W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.05mm | |
| Width | 2.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.46A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK SC-70W-6L | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.21mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 5.1nC | ||
Maximum Power Dissipation Pd 13.6W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Length 2.05mm | ||
Width 2.05mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay automotive MOSFETs are manufactured on a dedicated process flow to in still ruggedness. Rated for a maximum junction temperature of 175 °C, the vishay siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel trench FET technologies in lead (Pb)- and halogen-free SO packages.
TrenchFET power MOSFET
AEC-Q101 qualified
Wettable flank terminals
100 % Rg and UIS tested
Related links
- Vishay Type P-Channel MOSFET 60 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA411CEJW-T1_GE3
- Vishay Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA413CEJW-T1_GE3
- Vishay SQA Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA407CEJW-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -80 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA437CEJW-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA489CEJW-T1_GE3
- Vishay SQA Type P-Channel MOSFET 12 V Enhancement, 7-Pin SC-70W-6L SQA409CEJW-T1_GE3
- Vishay N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L
- Vishay N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA410CEJW-T1_GE3
