Vishay Type P-Channel MOSFET, 7.5 A, 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA413CEJW-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
252-0301
Mfr. Part No.:
SQA413CEJW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

7.5A

Maximum Drain Source Voltage Vds

20V

Package Type

PowerPAK SC-70W-6L

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

0.21mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

13.6W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

5.1nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

2.05mm

Length

2.05mm

Automotive Standard

AEC-Q101

The Vishay automotive MOSFETs are manufactured on a dedicated process flow to in still ruggedness. Rated for a maximum junction temperature of 175 °C, the vishay siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel trench FET technologies in lead (Pb)- and halogen-free SO packages.

TrenchFET power MOSFET

AEC-Q101 qualified

Wettable flank terminals

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy