ROHM RH6P040BH N-Channel MOSFET, 40 A, 100 V Enhancement HSMT-8 RH6P040BHTB1
- RS Stock No.:
- 252-3154
- Mfr. Part No.:
- RH6P040BHTB1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-3154
- Mfr. Part No.:
- RH6P040BHTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Series | RH6P040BH | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 40 A | |
| Maximum Drain Source Voltage (Vds) | 100 V | |
| Channel Mode | Enhancement | |
| Package Type | HSMT-8 | |
| Automotive Standard | AEC-Q101 | |
| Forward Voltage (Vf) | 1.2 V | |
| Maximum Drain Source Resistance (Rds) | 2.7 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 104 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface Mount | |
| Standards/Approvals | RoHS, Pb Free | |
| Typical Gate Charge (Qg) @ Vgs | 16.7 nC | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series RH6P040BH | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 40 A | ||
Maximum Drain Source Voltage (Vds) 100 V | ||
Channel Mode Enhancement | ||
Package Type HSMT-8 | ||
Automotive Standard AEC-Q101 | ||
Forward Voltage (Vf) 1.2 V | ||
Maximum Drain Source Resistance (Rds) 2.7 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 104 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface Mount | ||
Standards/Approvals RoHS, Pb Free | ||
Typical Gate Charge (Qg) @ Vgs 16.7 nC | ||
The Rohms offers a RH series of a power mosfet with low on resistance and suitable for switching. It is halogen free with 100% Rg and UIS tested with the input volage of 100 V.
Operating junction and storage temperature range is -55℃ to +150℃
Mounted on a cu board
Drain current is 40 A
Power dissipation is 59 W
Related links
- ROHM RH6P040BH N-Channel MOSFET 100 V Enhancement HSMT-8 RH6P040BHTB1
- ROHM RH6G040BG N-Channel MOSFET 40 V Enhancement HSMT-8
- ROHM RH6G040BG N-Channel MOSFET 40 V Enhancement HSMT-8 RH6G040BGTB1
- ROHM R65 1 N-Channel MOSFET 30 V Enhancement, 8-Pin HSMT-8 RH6E040BGTB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC5TB1
- ROHM RQ3 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L070BGTB1
- ROHM RH6 1 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
- ROHM RQ3 N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 RQ3P270BKFRATCB
