ROHM RH6P040BH N-Channel MOSFET, 40 A, 100 V Enhancement HSMT-8 RH6P040BHTB1
- RS Stock No.:
- 252-3155
- Mfr. Part No.:
- RH6P040BHTB1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €1.45
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.58
(exc. VAT)
€17.93
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.458 | €14.58 | - |
| 50 - 90 | €1.429 | €14.29 | €1.45 |
| 100 - 240 | €1.166 | €11.66 | €29.20 |
| 250 - 990 | €1.145 | €11.45 | €78.25 |
| 1000 + | €1.121 | €11.21 | €337.00 |
*price indicative
- RS Stock No.:
- 252-3155
- Mfr. Part No.:
- RH6P040BHTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | RH6P040BH | |
| Package Type | HSMT-8 | |
| Mount Type | Surface Mount | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 16.7nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, Pb Free | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series RH6P040BH | ||
Package Type HSMT-8 | ||
Mount Type Surface Mount | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 16.7nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, Pb Free | ||
Automotive Standard AEC-Q101 | ||
The Rohms offers a RH series of a power mosfet with low on resistance and suitable for switching. It is halogen free with 100% Rg and UIS tested with the input volage of 100 V.
Operating junction and storage temperature range is -55℃ to +150℃
Mounted on a cu board
Drain current is 40 A
Power dissipation is 59 W
Related links
- ROHM RH6P040BH N-Channel MOSFET 100 V Enhancement HSMT-8 RH6P040BHTB1
- ROHM RH6G040BG N-Channel MOSFET 40 V Enhancement HSMT-8
- ROHM RH6G040BG N-Channel MOSFET 40 V Enhancement HSMT-8 RH6G040BGTB1
- ROHM R65 1 N-Channel MOSFET 30 V Enhancement, 8-Pin HSMT-8 RH6E040BGTB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC5TB1
- ROHM RQ3 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L070BGTB1
- ROHM RH6 1 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
- ROHM RQ3 N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 RQ3P270BKFRATCB
