Texas Instruments N-Channel MOSFET, 8 A Picostar YSE 6 CSD83325LT
- RS Stock No.:
- 252-8634
- Mfr. Part No.:
- CSD83325LT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8634
- Mfr. Part No.:
- CSD83325LT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Package Type | Picostar YSE 6 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 2.3W | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Typical Gate Charge Qg @ Vgs | 10.9nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Package Type Picostar YSE 6 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 2.3W | ||
Maximum Gate Source Voltage Vgs 10V | ||
Typical Gate Charge Qg @ Vgs 10.9nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments N-Channel MOSFET, 8 A Picostar YSE 6
- Texas Instruments N-Channel MOSFET 30 V Enhancement PICOSTAR
- Texas Instruments N-Channel MOSFET 12 V Enhancement PICOSTAR
- Texas Instruments N-Channel MOSFET 12 V Enhancement PICOSTAR
- Texas Instruments N-Channel MOSFET 30 V Enhancement PICOSTAR
- Texas Instruments N-Channel MOSFET 30 V Enhancement PICOSTAR CSD17483F4T
- Texas Instruments N-Channel MOSFET 12 V Enhancement PICOSTAR CSD13383F4T
- Texas Instruments N-Channel MOSFET 12 V Enhancement PICOSTAR CSD13381F4T
