DiodesZetex Type N-Channel MOSFET, 20 V X4-DSN1111-4
- RS Stock No.:
- 254-8599
- Mfr. Part No.:
- DMN2030UCA4-7
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8599
- Mfr. Part No.:
- DMN2030UCA4-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | X4-DSN1111-4 | |
| Maximum Gate Source Voltage Vgs | 12 V | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 5.6nC | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type X4-DSN1111-4 | ||
Maximum Gate Source Voltage Vgs 12 V | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 5.6nC | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in battery protection and battery
Use in load switches
Fast switching speed
Halogen and antimony Free
Related links
- DiodesZetex Type N-Channel MOSFET, 20 V X4-DSN1111-4 DMN2030UCA4-7
- DiodesZetex Type N-Channel MOSFET, -30 V X4-DSN1717-4
- DiodesZetex Type N-Channel MOSFET, -30 V X4-DSN1717-4 DMN2009UCA4-7
- DiodesZetex Type N-Channel MOSFET 6-Pin TSOT-26
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Type N-Channel MOSFET 6-Pin TSOT-26 DMN2024UVTQ-7
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin X4-DSN
